Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A22-2S.
Order Code3573323
Product RangeMS3106 Series
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.990 ($98.8885) |
| 5+ | $84.350 ($97.0025) |
| 10+ | $83.100 ($95.565) |
| 25+ | $81.660 ($93.909) |
| 50+ | $80.490 ($92.5635) |
| 100+ | $79.340 ($91.241) |
| 250+ | $78.510 ($90.2865) |
Price for:Each
Minimum: 1
Multiple: 1
$85.99 ($98.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A22-2S.
Order Code3573323
Product RangeMS3106 Series
Technical Datasheet
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
MS3106 Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Service Class
General Duty
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091627