Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL00X-301-10M8Copy
Order Code5115857
Product RangePowerLok 300 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $124.750 ($143.4625) |
| 5+ | $109.610 ($126.0515) |
| 10+ | $102.740 ($118.151) |
| 25+ | $94.190 ($108.3185) |
| 50+ | $88.460 ($101.729) |
| 100+ | $84.530 ($97.2095) |
Price for:Each
Minimum: 1
Multiple: 1
$124.75 ($143.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL00X-301-10M8Copy
Order Code5115857
Product RangePowerLok 300 Series
Technical Datasheet
Product RangePowerLok 300 Series
Voltage Rating1kVDC
Current Rating300A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PowerLok 300 Series
Voltage Rating
1kVDC
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
300A
Contact Termination Type
Busbar Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
