Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPV-100508-F
Order Code1842941
Technical Datasheet
Connector MountingCable Mount
Product Range-
Product Overview
The Helios H4 series panel mount photovoltaic (PV) Connector with RADSOK technology. This new connector offers higher current ratings and lower contact resistance resulting in lower power losses and is compatible with standard industry connectors, including Amphenol's Helios H4 line, for easy integration. Amphenol's new H4 panel connector was designed for applications that use solar inverters and combiner boxes. The H4 Panel Connector is dual-rated for UL and TÜV. The connector meets NEC 2008 requirements without the need for extra locking collars or locking sleeves and is available in three different gauges including 14AWG rated at 36A, 12AWG rated at 45A and 10AWG rated at 52A.
Applications
Industrial
Technical Specifications
Connector Mounting
Cable Mount
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5