Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM002-302Copy
Manufacturer Standard Lead Time9 weeks
Order Code4826523
Product RangeUSCM Series
Your Part Number
800 total stock globally
Need more?
800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.310 ($3.8065) |
| 10+ | $2.830 ($3.2545) |
| 100+ | $2.570 ($2.9555) |
| 500+ | $2.340 ($2.691) |
| 1000+ | $2.210 ($2.5415) |
| 2500+ | $2.120 ($2.438) |
Price for:Each
Minimum: 1
Multiple: 1
$3.31 ($3.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM002-302Copy
Manufacturer Standard Lead Time9 weeks
Order Code4826523
Product RangeUSCM Series
Technical Datasheet
Product RangeUSCM Series
No. of Positions2Ways
For Use WithAmphenol USCT Series Size 16 Stamped Contacts
Connector Body MaterialThermoplastic, Nylon (Polyamide) Glass Filled Body
IP RatingIP67, IP68, IP6K9K
Voltage Rating48V
Current Rating13A
SVHCTo Be Advised
Technical Specifications
Product Range
USCM Series
No. of Positions
2Ways
Connector Body Material
Thermoplastic, Nylon (Polyamide) Glass Filled Body
Voltage Rating
48V
SVHC
To Be Advised
Gender
Receptacle
For Use With
Amphenol USCT Series Size 16 Stamped Contacts
IP Rating
IP67, IP68, IP6K9K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
