Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1226-20-501-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4692796
Your Part Number
357 total stock globally
Need more?
295 Delivery in 10-14 Business Days(US stock)
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.380 ($8.487) |
| 10+ | $5.810 ($6.6815) |
| 25+ | $5.390 ($6.1985) |
| 50+ | $5.340 ($6.141) |
| 100+ | $5.290 ($6.0835) |
| 250+ | $5.250 ($6.0375) |
| 500+ | $5.210 ($5.9915) |
Price for:Each
Minimum: 1
Multiple: 1
$7.38 ($8.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1226-20-501-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4692796
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain1.5dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / ISM / WiFi / Wi-Fi 2 / Wi-Fi 3 / Wi-Fi 4 / WWAN / ZigBee
Frequency Max
2.5GHz
Gain
1.5dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006613
