Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1813W02Copy
Manufacturer Standard Lead Time14 weeks
Order Code3595600
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 25+ | $107.820 ($123.993) |
Price for:Each
Minimum: 25
Multiple: 25
$2,695.50 ($3,099.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1813W02Copy
Manufacturer Standard Lead Time14 weeks
Order Code3595600
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size13
Cable Exit Angle180
Connector Body MaterialAluminum Alloy Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
13
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
180
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037686
