Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PIHER SENSORS AND CONTROLS |
|---|---|
| Manufacturer Part No | PT10MH02-000-D48Copy |
| Order Code | 4452239 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL PIHER SENSORS AND CONTROLS |
|---|---|
| Manufacturer Part No | PT10MH02-000-D48Copy |
| Order Code | 4452239 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| No. of Switch Positions | - |
| No. of Poles | 1 Pole |
| Angle of Throw | 45° |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Illumination | Non Illuminated |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The PT10MH02-000-D48 is a 10mm Carbon Potentiometer with superior control consistency. These constant voltage zones can be combined with mechanical detents to provide exact alignment between the electrical output (flat areas) and the mechanical detent's positions. The result is a higher level of precision in controlling lighting, temperature, motor or other electronic control systems. It feature carbon resistive elements, dust proof enclosures and can be supplied in magazines for automatic insertion.
- Carbon Resistive Element
- IP54 Protection Rating According to IEC 60529
- Polyester Substrate
- Wiper Positioned at 50% or Fully Clockwise
- Supplied in Magazines for Automatic Insertion
- Long Life Model for Low Cost Control Potentiometer Applications
- Self Extinguishable Plastic (UL94V-0)
- Cut Track Option
- Special Tapers
- Mechanical Detents
- Low Torque Version
- Special Switch Option
- 3% Linearity and 100K Cycles Mechanical Life
Applications
Consumer Electronics, Automotive
Technical Specifications
| No. of Switch Positions | - |
|---|---|
| Angle of Throw | 45° |
| Contact Voltage AC Max | - |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | - |
| No. of Poles | 1 Pole |
|---|---|
| Contact Current AC Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Current DC Max | - |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
