Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-46650-51RFXCopy
Manufacturer Standard Lead Time12 weeks
Order Code146261002
Also Known As46650-51RFX
Your Part Number
252 total stock globally
Need more?
252 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.170 ($7.0955) |
Price for:Each
Minimum: 1
Multiple: 1
$6.17 ($7.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-46650-51RFXCopy
Manufacturer Standard Lead Time12 weeks
Order Code146261002
Also Known As46650-51RFX
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Frequency Max4GHz
Operating Frequency Max4GHz
Connector TypeBNC
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 46650-51RFX is a BNC Terminator Plug, BNC series, body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- 500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Temperature range
Applications
Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
4GHz
Connector Type
BNC
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Operating Frequency Min
0GHz
Operating Frequency Max
4GHz
Connector Gender
Plug
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
