Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-479-048Copy
Order Code2857266
Product Range095 LMR Cable series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-479-048Copy
Order Code2857266
Product Range095 LMR Cable series
Technical Datasheet
Cable Length - Imperial48"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.22m
Coaxial Cable TypeLMR-240
Impedance50ohm
Jacket ColourBlack
Product Range095 LMR Cable series
SVHCLead
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.22m
Impedance
50ohm
Product Range
095 LMR Cable series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
LMR-240
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483
