Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZAGM500
Order Code3523680
Product RangeTUK SGACK902S Keystone Coupler
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $102.800 ($118.220) |
10+ | $87.370 ($100.4755) |
25+ | $81.910 ($94.1965) |
50+ | $81.380 ($93.587) |
Price for:Each
Minimum: 1
Multiple: 1
$102.80 ($118.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZAGM500
Order Code3523680
Product RangeTUK SGACK902S Keystone Coupler
Connector to Connector90° FAKRA Jack to FAKRA Jack
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector to Connector
90° FAKRA Jack to FAKRA Jack
Impedance
50ohm
Cable Length - Metric
5m
Product Range
TUK SGACK902S Keystone Coupler
Coaxial Cable Type
RG58
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199584