Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-24.00
Order Code2345740
Product RangeBNC IN- Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-24.00
Order Code2345740
Product RangeBNC IN- Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG179
Impedance75ohm
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket Colour-
Product RangeBNC IN- Series
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
75ohm
Cable Length - Metric
610mm
Product Range
BNC IN- Series
Coaxial Cable Type
RG179
Cable Length - Imperial
2ft
Jacket Colour
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855