Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No122352
Order Code229371501
Also Known AsT5072A1-ND3G-50
Technical Datasheet
146 total stock globally
100 more incoming. You can reserve stock now
146 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.000 ($16.100) |
Price for:Each
Minimum: 1
Multiple: 1
$14.00 ($16.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122352
Order Code229371501
Also Known AsT5072A1-ND3G-50
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderPlug
Convert To Coax TypeTNC
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 122352 is a right angle TNC Jack to TNC Plug Adapter with gold plated phosphor bronze contacts and nickel-plated brass body. It features Delrin natural insulator and 11GHz maximum frequency. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- -40 to 85°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
TNC
Adapter Body Style
Right Angle Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443