Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-M0.25.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2490297
Your Part Number
5 total stock globally
Need more?
5 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.010 ($48.3115) |
| 10+ | $35.710 ($41.0665) |
| 25+ | $33.470 ($38.4905) |
| 100+ | $30.350 ($34.9025) |
| 250+ | $28.730 ($33.0395) |
Price for:Each
Minimum: 1
Multiple: 1
$42.01 ($48.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-M0.25.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2490297
Technical Datasheet
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
