Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135110-02-M1.00.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2490340
Your Part Number
1 total stock globally
Need more?
1 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.930 ($55.1195) |
| 10+ | $40.720 ($46.828) |
| 25+ | $38.190 ($43.9185) |
| 100+ | $34.620 ($39.813) |
| 250+ | $32.460 ($37.329) |
| 500+ | $30.910 ($35.5465) |
Price for:Each
Minimum: 1
Multiple: 1
$47.93 ($55.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-02-M1.00.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2490340
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174/U
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
