5,000 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
10+ | $0.809 ($0.9304) |
Product Information
Product Overview
The AT04-2P is a 2-way Receptacle with pin-type contacts. The AT series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
Applications
Logistics, Medical, Aerospace, Defence, Military, Alternative Energy, Agriculture
Technical Specifications
AT
2Ways
Thermoplastic Body
1500V
Boric acid (14-Jun-2023)
Receptacle
AT Series Pin Contacts
IP67
13A
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate