Print Page
Image is for illustrative purposes only. Please refer to product description.
8,762 total stock globally
12,000 more incoming. You can reserve stock now
8762 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.847 ($0.974) |
Price for:Each
Minimum: 10
Multiple: 10
$8.47 ($9.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S
Order Code182388902
Technical Datasheet
No. of Positions2Ways
Voltage Rating1500V
Current Rating13A
Product Overview
The AT06-2S is a 2-way Plug with socket-type contacts. The AT series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
Applications
Logistics, Medical, Aerospace, Defence, Military, Alternative Energy, Agriculture
Technical Specifications
No. of Positions
2Ways
Current Rating
13A
Voltage Rating
1500V
Alternatives for AT06-2S
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003