Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $4.020 ($4.623) |
Product Information
Product Overview
The ATM04-12PA is a 12-way Receptacle with size-20 pin-type contact and A-position key. The ATM series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance and dielectric/mechanical properties. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 16 to 22AWG Wire size
- 7.5A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
Applications
Industrial
Technical Specifications
ATM
12Ways
Thermoplastic Body
1500V
No SVHC (17-Jan-2023)
Receptacle
ATM Series Pin Contacts
IP67
7.5A
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate