Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-RB120BKCopy
Order Code5112325
Product RangeATM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.390 ($14.2485) |
| 10+ | $10.730 ($12.3395) |
| 25+ | $9.830 ($11.3045) |
| 100+ | $9.100 ($10.465) |
| 250+ | $8.610 ($9.9015) |
| 500+ | $8.310 ($9.5565) |
Price for:Each
Minimum: 1
Multiple: 1
$12.39 ($14.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-RB120BKCopy
Order Code5112325
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions2Ways
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol DuraMate Series AT60-202-2031 Automotive Pin Contact
IP Rating
IP67
Current Rating
7.5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
