Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-3SCopy
Manufacturer Standard Lead Time10 weeks
Order Code236118301
Product RangeATM Series
Your Part Number
920 total stock globally
Need more?
920 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.430 ($1.6445) |
Price for:Each
Minimum: 1
Multiple: 1
$1.43 ($1.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-3SCopy
Manufacturer Standard Lead Time10 weeks
Order Code236118301
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions3Ways
For Use WithATM Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ATM06-3S is a 3-position Plug with a thermoplastic housing that is not only durable, but has excellent UV resistance and silicone rubber seal. The ATM06 series pin connector design is incorporates an integral latching system that ensures a definitive electrical and mechanical connection. The contacts are derived from quality copper alloy to ensure an electrically-reliable connection. It is compatible with other existing standard products industry-wide. The plug it will not detached or loosened when placed at 750mm and dropped to concrete eight times.
- 7.5A Rated current
- 1000MΩ at 25°C Insulation resistance
- Meets or exceeds 1500 volts minimum dielectric
- IP67 Moisture resistance
- 100 mating cycles Durability
Applications
Industrial
Technical Specifications
Product Range
ATM Series
No. of Positions
3Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
ATM Series Socket Contacts
IP Rating
IP67
Current Rating
7.5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
