Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20D003 100 10Copy
Manufacturer Standard Lead Time5 weeks
Order Code118897902
Product Rangeecomate M Series
Your Part Number
204 total stock globally
Need more?
204 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.350 ($21.1025) |
Price for:Each
Minimum: 1
Multiple: 1
$18.35 ($21.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20D003 100 10Copy
Manufacturer Standard Lead Time5 weeks
Order Code118897902
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
Product Overview
The C016 20D003 100 10 from Amphenol is an ecomate circular female cable connector with 3 + PE contacts. The ecomate series provide easy operation, reduced dimensions, robust design, quick and easy assembly. This connector’s main area of application is in the field of plant construction and machine building. It is used for measuring and controlling applications as well as for power supply technology. This ergonomically designed connectors are approved by UL E63093, CSA 48932, VDE 1781/1780, SEV 00.0394 standards and designed for safe handling.
- Silver plated contacts and screw termination
- Cable diameter from 6mm to 12.5mm
- Rated voltage of 400V according to DIN EN 60664-1/IEC 60664-1 standard
- Contact resistance is less than or equal to 5mohm according to DIN EN 60512-2/IEC 60512-2 (test 2a)
- Current carrying capacity of 16A at 55°C according to DIN EN 60512-3/IEC 60512-2 (test 5b)
- Operating temperature range from -40°C to 100°C
- IP67/IP65 degree of protection in accordance with DIN EN 60529/IEC 60529 standard
- Blue colour polyamide (PA6/PA6.6) housing
- Maximum wire gauge of 2.5mm²
- Strain relief with clamping ring
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate M Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
