Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRJD32U1-0050.
Order Code3106370
Product RangeAmphe-Dante™ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRJD32U1-0050.
Order Code3106370
Product RangeAmphe-Dante™ Series
Technical Datasheet
Connector to ConnectorType A USB 2.0 Plug to RJ45 Jack
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeAmphe-Dante™ Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Type A USB 2.0 Plug to RJ45 Jack
Cable Length - Metric
500mm
Product Range
Amphe-Dante™ Series
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608