Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No151-2831-009.Copy
Order Code1170268
Product Range151-2831 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No151-2831-009.Copy
Order Code1170268
Product Range151-2831 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores9Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Cable Width12.95mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating150V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range151-2831 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 151-2831-009 is a 100ft 9-conductor 28AWG shielded Flat Ribbon Cable. The 151 series zip planar cable with tinned copper conductors and a black PVC jacket. This extruded jacketed cable combines the ease of termination, consistent electrical characteristics and reduced space requirements of flat cable with the ruggedness of an extruded protective outer jacket.
- CPR: Not Yet Qualified
- Rugged, flexible protection
- Excellent crosstalk and electrical performance
- Terminates to standard IDC connectors
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
150V
Jacket Material
PVC
Product Range
151-2831 Series
No. of Cores
9Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.5m
Cable Width
12.95mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
