Product Information
Product Overview
The 159-2801-209 is a 9-core unshielded round N Flat Jacketed Cable with tinned copper conductor and a PVC insulator. This ribbon cable comes with a black PVC jacket. It combines the handling features of round cable and the mass termination capabilities of flat cable into a single construction. It is designed for routing in tight spaces where a round shape is more practical. The inner cable is extruded Spectra-Zip with alternating sections that are flat and slit. Each flat section is 3/4-inch in length with conductors on controlled spacing of 0.05 and 0.003-inch making it ideally suited for IDC mass termination methods. The alternating flat and slit sections also offer an advantage over standard round cable for hand termination. The flat section keep the conductor aligned for conductor positioning while the slit zip feature provides easy breakout of individual conductors.
- CPR: Not Yet Qualified
- High flexibility
- 75Ω Impedance
- 24pf/ft at 1MHz (78.7pf/m) Capacitance
- 1.60ns/ft (5.25ns/m) Propagation delay
Applications
Computers & Computer Peripherals
Technical Specifications
Unscreened
28AWG
100ft
Black
7 x 36AWG
300V
PVC
-
9Core
0.072mm²
30.5m
11.43mm
1.27mm
Tinned Copper
Round Jacketed Flat Ribbon Cable
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate