Product Information
Alternatives for 191-2801-110.
1 Product Found
Product Overview
The 191-2801-110 from Amphenol is a Spectra-Zip planar cable. This cable offers balanced combination of economy, reliable performance, weight, space saving, controls electrical characteristics and low cost termination for general purpose interconnection in electronic products. It consists of stranded round conductors insulated with grey PVC to form planar cable. The insulation is extruded around the conductors so that cable has double contour to allow for mounting IDC connectors on either surface of cable. A tear feature built-in to cable allows easy, uniform breakouts without rupturing the insulation.
- CPR: Not Yet Qualified
- Fast, low cost mass termination
- Easy conductor separation for circuit routing
- UL recognized and CSA certified
- Ten 28AWG, 7/36 stranded tinned copper conductor
- Conductor spacing of 0.050inch
- Cable thickness of 0.035inch
- VW-1 flame retardant grey colour PVC insulation
- Voltage rating of 300V
- Nominal current rating of 1A at 10°C
- Temperature rating of 105°C
Applications
Industrial
Technical Specifications
Unscreened
28AWG
100ft
Grey
7 x 36AWG
300V
PVC
Spectra-Zip 191-2801 Series
10Core
0.072mm²
30.5m
12.7mm
1.27mm
Tinned Copper
Flat Ribbon Cable
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate