Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No191-2801-110
Order Code1207436
Product RangeSpectra-Zip 191-2801 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No191-2801-110
Order Code1207436
Product RangeSpectra-Zip 191-2801 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores10Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
Cable Width12.7mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product RangeSpectra-Zip 191-2801 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 191-2801-110 is a 100ft 10-conductor Spectra Zip® Ribbon Cable, 28AWG wire on 0.050-inch centers. The 191-2801 series planar cable is made of round tinned copper conductor, grey PVC jacket. It is designed for mass termination techniques including Spectra-Strip IDC connectors. With conductor centers the same as the contact centers of the connector, separation and stripping of individual conductors is completely eliminated.
- CPR: Not Yet Qualified
- Fast, low-cost mass termination
- Precise spacing for controlled electrical characteristics
- Double contour allows termination from either side of cable
- Easy conductor separation for circuit routing
- 1A Nominal at 10°C rise above ambient
- 105Ω nominal impedance
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
Spectra-Zip 191-2801 Series
No. of Cores
10Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
-
Cable Width
12.7mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022