191-2801-125.
Ribbon Cable, Spectra Zip® Planar, Unscreened, 25 Core, 28 AWG, 0.072 mm², 100 ft, 30.48 m

Product Information
Alternatives for 191-2801-125.
3 Products Found
Product Overview
The 191-2801-125 is a 25-core unshielded Spectra-Zip® Planar Cable with tinned copper conductor and a flame-retardant grey PVC insulator. It offers a balanced combination of economy, reliable performance, weight and space savings, controlled electrical characteristics and termination for general-purpose interconnection in electronic products from calculators and automobiles to computers and switching networks. The insulation is extruded around the conductors so that the cable has a double contour to allow for mounting IDC connectors on either surface of the cable. A tear feature built into the cable allows easy, uniform breakouts without rupturing the insulation.
- CPR: Not Yet Qualified
- Precise spacing for controlled electrical characteristics
- Double contour allows termination from either side of cable
- Easy conductor separation for circuit routing
- 105Ω Impedance
- 14pf/ft at 1MHz Nominal capacitance
- 1.5ns/ft Nominal propagation delay
Applications
Computers & Computer Peripherals
Technical Specifications
Unscreened
28AWG
100ft
Grey
7 x 36AWG
300V
PVC
Spectra-Zip 191-2801 Series
25Core
0.072mm²
30.48m
31.75mm
1.27mm
Tinned Copper
Flat Ribbon Cable
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate