Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SSI TECHNOLOGIES
Manufacturer Part NoP51-1000-S-B-I36-4.5V-000000
Order Code3274593
Product RangeMediaSensor P51 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SSI TECHNOLOGIES
Manufacturer Part NoP51-1000-S-B-I36-4.5V-000000
Order Code3274593
Product RangeMediaSensor P51 Series
Technical Datasheet
Operating Pressure Max1000psi
Sensor Output TypeVoltage
Pressure Measurement TypeSealed Gauge
Voltage Rating5V
Port Style1/8" NPT
Supply Current-
Product RangeMediaSensor P51 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Operating Pressure Max
1000psi
Pressure Measurement Type
Sealed Gauge
Port Style
1/8" NPT
Product Range
MediaSensor P51 Series
Sensor Output Type
Voltage
Voltage Rating
5V
Supply Current
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103602