Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $41.030 ($47.1845) |
5+ | $38.270 ($44.0105) |
10+ | $35.410 ($40.7215) |
25+ | $34.240 ($39.376) |
50+ | $34.040 ($39.146) |
Price for:Each
Minimum: 1
Multiple: 1
$41.03 ($47.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAQAA-30
Order Code4703477
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity-
Diode Case StyleSMD
Radiant Intensity (Ie)-
Rise Time5ns
Fall Time tf-
Forward Current If(AV)7A
Forward Voltage VF Max3V
Operating Temperature Min0°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
5ns
Forward Current If(AV)
7A
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
3V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001