Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBP104S-ZCopy
Order Code
Re-Reel1226437RL
Cut Tape1226437
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
Product Overview
The BP104S-Z is a surface-mount Silicon PIN Photodiode, suitable for reflow soldering. It has a radiant sensitive area of 2.2x2.2mm² and short switching time of 20ns. It is suitable for applications from 400 to 1100nm.
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Pins
2Pins
Angle of Half Sensitivity ±
60°
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181