Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34
Order Code298161701
Also Known AsQ62702P0073
Technical Datasheet
1,910 total stock globally
Need more?
1910 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $1.200 ($1.380) |
Price for:Each
Minimum: 5
Multiple: 5
$6.00 ($6.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34
Order Code298161701
Also Known AsQ62702P0073
Technical Datasheet
No. of Pins2Pins
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
BPW 34 is a silicon PIN photodiode LED. Applications include electronic equipment, industrial automation (machine controls, light barriers, vision controls).
- Epoxy, diffuse package
- 3B corrosion robustness class
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Especially suitable for applications from 400nm to 1100nm
- Short switching time (typ. 20ns)
- DIL plastic package with high packing density
- ≥ 55µA photocurrent at Ev = 1000lx; Std. Light A; VR = 5V
- Operating temperature range from -40°C to 100°C
- Reverse voltage is 32V max at TA = 25°C
- Forward voltage is 1.3V typ at IF = 100mA; E = 0, TA = 25°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Wavelength of Peak Sensitivity
850nm
Dark Current
2000pA
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078