Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DDLK31.23-8D8E-26-G3R3Copy
Manufacturer Standard Lead Time14 weeks
Order Code4853885
Product RangeSYNIOS P2222 Series
Also Known AsKR DDLK31.23-8D8E-26-G3R3-50-R18, Q65115A1398
Your Part Number
3,930 total stock globally
Need more?
3,930 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.755 ($0.8682) |
| 10+ | $0.525 ($0.6038) |
| 25+ | $0.485 ($0.5578) |
| 50+ | $0.445 ($0.5118) |
| 100+ | $0.367 ($0.422) |
| 150+ | $0.359 ($0.4128) |
| 200+ | $0.352 ($0.4048) |
| 250+ | $0.345 ($0.3968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.78 ($4.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DDLK31.23-8D8E-26-G3R3Copy
Manufacturer Standard Lead Time14 weeks
Order Code4853885
Product RangeSYNIOS P2222 Series
Also Known AsKR DDLK31.23-8D8E-26-G3R3-50-R18, Q65115A1398
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.25mm x 2.25mm
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ625nm
Luminous Intensity-
Viewing Angle120°
Lens ShapeRound
Product RangeSYNIOS P2222 Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
2.25mm x 2.25mm
Forward Voltage
2.15V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
SYNIOS P2222 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001