Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLN31.23-GYJX-46-J3T3
Order Code298165801
Also Known AsQ65111A6090
Technical Datasheet
809 total stock globally
Need more?
809 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.513 ($0.590) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.56 ($2.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLN31.23-GYJX-46-J3T3
Order Code298165801
Also Known AsQ65111A6090
Technical Datasheet
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test52lm
Forward Current If Max250mA
Forward Current @ Test200mA
Forward Voltage @ Test2.35V
Luminous Intensity @ Test16cd
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
590nm
Luminous Flux @ Test
52lm
Forward Current @ Test
200mA
Luminous Intensity @ Test
16cd
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
2.35V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327