Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LS R976-NR-1 LED, Red, SMD, 0805 [2012 Metric], 25 mA, 2 V, 633 nm](https://nz.element14.com/productimages/standard/en_GB/1226392-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS R976-NR-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code122639202
Product RangeInGaAlP Super Red
Also Known AsLS R976-NR-1-0-20-R18, Q62702P5178
Your Part Number
52,796 total stock globally
Need more?
52,796 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.259 ($0.2978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.30 ($1.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS R976-NR-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code122639202
Product RangeInGaAlP Super Red
Also Known AsLS R976-NR-1-0-20-R18, Q62702P5178
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If25mA
Forward Voltage2V
Wavelength Typ633nm
Luminous Intensity50mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeInGaAlP Super Red
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LSR976 from Osram is a surface mount diffused resin super red LED made of InGaAlP material. This LED is widely used for optical indicator, LCD backlighting, pushbuttons switches, toys and coupling into light guides.
- Standard 0805 package
- Viewing angle is 160°
- Maximum luminous intensity of 180mcd at 20mA
- Forward voltage is 2.V
- Forward current (If) is 20mA
- Dominant wavelength is 633nm at IF=20mA
- Wavelength at peak emission is 645nm at IF=20mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
633nm
Viewing Angle
160°
Product Range
InGaAlP Super Red
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001