Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS R976
Order Code122639201
Product RangeInGaAlP Super Red
Also Known AsQ62702P5178
Technical Datasheet
89,000 total stock globally
Need more?
89000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.121 ($0.1392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.60 ($0.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS R976
Order Code122639201
Product RangeInGaAlP Super Red
Also Known AsQ62702P5178
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If25mA
Forward Voltage2V
Wavelength Typ633nm
Luminous Intensity50mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeInGaAlP Super Red
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LSR976 from Osram is a surface mount diffused resin super red LED made of InGaAlP material. This LED is widely used for optical indicator, LCD backlighting, pushbuttons switches, toys and coupling into light guides.
- Standard 0805 package
- Viewing angle is 160°
- Maximum luminous intensity of 180mcd at 20mA
- Forward voltage is 2.V
- Forward current (If) is 20mA
- Dominant wavelength is 633nm at IF=20mA
- Wavelength at peak emission is 645nm at IF=20mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
633nm
Viewing Angle
160°
Product Range
InGaAlP Super Red
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001