Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY G6SP.02-8D8E-36-G3R3-140-R18
Order Code388918601
Also Known AsQ65113A3566
Technical Datasheet
728 total stock globally
1,000 more incoming. You can reserve stock now
728 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.307 ($0.353) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31 ($0.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY G6SP.02-8D8E-36-G3R3-140-R18
Order Code388918601
Also Known AsQ65113A3566
Technical Datasheet
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test28.5lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test10cd
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
590nm
Luminous Flux @ Test
28.5lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
10cd
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.25V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099