Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 203-FA
Order Code121274301
Also Known AsQ62702P0956
Technical Datasheet
3,402 total stock globally
1,000 more incoming. You can reserve stock now
3402 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.867 ($0.997) |
Price for:Each
Minimum: 5
Multiple: 5
$4.34 ($4.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 203-FA
Order Code121274301
Also Known AsQ62702P0956
Technical Datasheet
No. of Pins2Pins
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±20°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH203-FA is silicon PIN photodiode. Suitable for appliances & tools, access control and security.
- Package: black epoxy
- ESD: 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Short switching time (typ 5ns)
- 5mm LED plastic package
- ≥ 34µA photocurrent at Ee = 1mW/cm², λ = 870nm, VR = 5V
- 50µA typical photocurrent at Ee = 1mW/cm², λ = 870nm, VR = 5V
- Operating temperature range from -40°C to 100°C
- 900nm typical wavelength of max sensitivity
- 20° typical half angle
- 1.3V typical forward voltage (IF = 100mA, E = 0)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Angle of Half Sensitivity ±
20°
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Wavelength of Peak Sensitivity
900nm
Dark Current
1000pA
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907