Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 320 FA-Z
Order Code298173601
Also Known AsQ65110A2472
Technical Datasheet
4,470 total stock globally
Need more?
4470 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.579 ($0.6658) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.89 ($3.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 320 FA-Z
Order Code298173601
Also Known AsQ65110A2472
Technical Datasheet
Wavelength Typ980nm
Viewing Angle120°
Power Consumption165mW
No. of Pins2Pins
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
980nm
Power Consumption
165mW
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
120°
No. of Pins
2Pins
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161