Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3711
Order Code298175001
Also Known AsQ65111A2362
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3711
Order Code298175001
Also Known AsQ65111A2362
Technical Datasheet
Wavelength Typ570nm
Viewing Angle120°
No. of Pins2Pins
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
570nm
No. of Pins
2Pins
Viewing Angle
120°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015