Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP SFH 4043B-P2Q2-21 Infrared Emitter, 950 nm, 70 °, 0402 [1005 Metric], 9 mW/Sr, 12 ns, 12 ns](https://nz.element14.com/productimages/standard/en_GB/4856069-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4043B-P2Q2-21Copy
Manufacturer Standard Lead Time16 weeks
Order Code4856070
Product RangeChip LED Series
Your Part Number
2,700 total stock globally
Need more?
2,700 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.661 ($0.7602) |
| 10+ | $0.589 ($0.6774) |
| 25+ | $0.559 ($0.6428) |
| 50+ | $0.535 ($0.6152) |
| 100+ | $0.515 ($0.5923) |
| 150+ | $0.507 ($0.583) |
| 200+ | $0.496 ($0.5704) |
| 250+ | $0.485 ($0.5578) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.30 ($3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4043B-P2Q2-21Copy
Manufacturer Standard Lead Time16 weeks
Order Code4856070
Product RangeChip LED Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity70°
Diode Case Style0402 [1005 Metric]
Radiant Intensity (Ie)9mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeChip LED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
0402 [1005 Metric]
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
70°
Radiant Intensity (Ie)
9mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
Chip LED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001