Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 47278CS A01-CA1CB1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4919421
Product RangeOSLON Black Series
Your Part Number
103 total stock globally
Need more?
103 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.410 ($7.3715) |
| 5+ | $5.610 ($6.4515) |
| 10+ | $5.320 ($6.118) |
| 25+ | $4.890 ($5.6235) |
| 50+ | $4.550 ($5.2325) |
| 100+ | $4.390 ($5.0485) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.41 ($7.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 47278CS A01-CA1CB1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4919421
Product RangeOSLON Black Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity77.5°
Diode Case StyleSMD
Radiant Intensity (Ie)355mW/Sr
Rise Time10ns
Fall Time tf11ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q102
Product RangeOSLON Black Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
77.5°
Radiant Intensity (Ie)
355mW/Sr
Fall Time tf
11ns
Forward Voltage VF Max
3.35V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001