Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULFP1.VC-CBCF-45-V3V4-350-R18
Order Code457586001
Also Known AsQ65113A4412
Technical Datasheet
427 total stock globally
Need more?
427 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $26.100 ($30.015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.10 ($30.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULFP1.VC-CBCF-45-V3V4-350-R18
Order Code457586001
Also Known AsQ65113A4412
Technical Datasheet
Wavelength265nm
Radiant Power115mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If350mA
Forward Voltage6.2V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength
265nm
Angle of Half Intensity
60°
Forward Current If
350mA
SVHC
No SVHC (21-Jan-2025)
Radiant Power
115mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
6.2V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001