Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No108537-HMC498LC4Copy
Manufacturer Standard Lead Time12 weeks
Order Code4623124
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,658.140 ($1,906.861) |
Price for:Each
Minimum: 1
Multiple: 1
$1,658.14 ($1,906.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108537-HMC498LC4Copy
Manufacturer Standard Lead Time12 weeks
Order Code4623124
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC498LC4
IC FunctionGaAs pHEMT MMIC Power Amplifier
Application Sub TypeGaAs PHEMT MMIC Power Amplifier
Kit ContentsEvaluation Board HMC498LC4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
108537-HMC498LC4 is an evaluation board for HMC498LC4 GaAs PHEMT medium power amplifier. HMC498LC4 is a high dynamic range GaAs PHEMT MMIC medium power amplifier housed in a leadless SMT package. The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. The HMC498LC4 eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques.
- 5V at 250mA supply
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC498LC4
Application Sub Type
GaAs PHEMT MMIC Power Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Power Amplifier
Kit Contents
Evaluation Board HMC498LC4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
