
Product Information
Product Overview
The 73S8009R-IM/F is a low cost versatile smart card interface in 20 pin QFN package. The device includes a level shifter interface between a 3.3V (typical) logic circuitry (host microcontroller) and an ISO-7816/EMV smart card. In normal operating mode, for maximum designer flexibility, the host microcontroller is responsible for card activation and deactivation. The 73S8009R incorporates an ISO-7816-3 deactivation sequencer that controls the card signals in case of fault detection and card removal. Card presence and faults are reported to the host through an interrupt output. When the 73S8009R is ready to support a card with the selected voltage, a RDY signal informs the host it can initiate the card activation sequence. Typical applications include set to p-box conditional access and pay-per-view, SIM card readers in DECT and GSM phones, GPRS, WIFI and VOIP devices, point of sales & transaction terminals and general purpose smart card readers.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Complies with ISO-7816-3, EMV 4.0 and GSM 11-11 specifications
- An LDO voltage regulator provides 1.8V / 3V / 5V to the card from an external power supply input
- Provides at least 90mA to the card
- ISO-7816-3 card emergency deactivation sequencer
- Protection includes 3 voltage supervisors that detect voltage drops on VCC, VDD & VPC power supplies
- Overcurrent detection of 150mA max
- 2 card detection inputs, 1 for each user polarity
- Auxiliary I/O lines for C4 / C8 contact signals
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Smart Card Interface
-
QFN
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
