
Product Information
Product Overview
The 78P2351-IGT/F is a single channel OC-3/ STM1-E/ E4 LIU in 100 pin LQFP package. This is Teridian’s 2nd generation line interface unit (LIU) for 155Mbps (OC-3, STS-3, or STM-1) and 140Mbps PDH (E4) telecom interfaces. Device is a single chip solution that includes an integrated CDR in transmit path for flexible NRZ to CMI conversion. It can interface to 75ohm coaxial cable using CMI coding or directly to a fibre optics transceiver module using NRZ coding. It is compliant with all respective ANSI, ITU-T and Telcordia standards for jitter tolerance, generation and transfer. It features serial, LVPECL-compatible system interface with integrated CRU in transmit path for flexible NRZ to CMI conversion. It is Compliant with ANSI T1.105.03-1994, ITU-T G.751, G.813, G.823, G.825, G.958 & Telcordia GR-253-CORE for jitter performance. It is used in central office interconnects, DSLAMs, add drop multiplexers (ADMs), PDH/SDH test equipment, multi service switches and digital microwave radios.
- Supply voltage range is 3.15V to 3.45V
- Operating temperature range from -40°C to 85°C
- ITU-T G.703 compliant cable driver for 139.264Mbps or 155.52Mbps CMI-coded coax transmission
- Integrated adaptive CMI equalizer and CDR in receive path handles over 12.7dB of cable loss
- 4bit parallel CMOS system interface
- Selectable LVPECL compatible NRZ media interface for 155.52Mbps optical transmission
- Configurable via HW control pins or 4-wire serial interface
- Receiver loss of signal (LOS) detection compatible with ITU-T G.783
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Line Interface Unit
-
LQFP
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
