Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $84.860 ($97.589) |
Product Information
Product Overview
AD-GMSL717MIPI-EVK is a GMSL2 serializer board for Raspberry Pi cameras. It allows connecting a wide range of cameras with 15-pin MIPI CSI-2 ribbon cable interfaces to Analog Devices’ MAX96717 GMSL2 serializer, enabling connectivity to processing systems which have GMSL2 receive interfaces. Due to its compact form-factor and mounting holes, the board can be easily and securely integrated into vision systems with various requirements in, terms of size, shape, and mobility. A detachable extension allows mounting on tripods with 1/4”-20 mounts. Open-source reference software for all supported camera types targeting a range of compute platforms such as Nvidia SoCs, Raspberry Pi, and AMD SoCs. Applications include high-resolution camera systems, autonomous guided vehicles, advanced driver assistance systems (ADAS).
- 1 x MIPI CSI (2 x lanes) 15-pin ribbon cable connector
- 4 x MFP pins routed to the ribbon cable connector
- 1 x FAKRA coaxial cable connector
- Mounting holes for easy and secure attach of all Raspberry Pi cameras form factors
- Compact form-factor, compatible with cameras having 15-pin MIPI CSI-2 ribbon cable interfaces
- Allows interfacing of a wide range of cameras
- Implements Power over Cable (PoC) eliminating the need for external power supplies
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate