
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.350 ($107.3525) |
| 10+ | $83.190 ($95.6685) |
| 25+ | $73.030 ($83.9845) |
| 100+ | $70.430 ($80.9945) |
| 250+ | $67.690 ($77.8435) |
Product Information
Product Overview
AD2S1200 is a complete 12bit resolution tracking resolver-to-digital converter, integrating an on-board programmable sinusoidal oscillator that provides sine wave excitation for resolvers. An external 8.192MHz crystal is required to provide a precision time reference. This clock is internally divided to generate a 4.096MHz clock to drive all the peripherals. Typical application includes electric power steering, electric vehicles, integrated starter generator/alternator, encoder emulation and automotive motion sensing and control.
- Angular accuracy: ±22arc min
- Single-supply operation (5V ± 5%)
- 204.8KHz square wave output
- Complete monolithic R/D converter, parallel and serial 12bit data ports
- System fault detection, absolute position and velocity outputs
- 1,000rps max tracking rate, 12bit resolution and incremental encoder emulation (1,024 pulses/rev)
- Programmable sinusoidal oscillator on-board
- Compatible with DSP and SPI® interface standards
- 44 lead LQFP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
Differential
SPI
LQFP
LQFP
Surface Mount
125°C
MSL 3 - 168 hours
12bit
1Channels
Single
4.75V
5.25V
44Pins
-40°C
Single 12-Bit ADCs
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
