Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4060BCBZ-RL7
Order Code4749408
Product RangeSingle 12-bit SAR ADCs
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $19.850 ($22.8275) |
10+ | $14.400 ($16.560) |
25+ | $12.720 ($14.628) |
100+ | $11.970 ($13.7655) |
250+ | $11.500 ($13.225) |
500+ | $11.290 ($12.9835) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.85 ($22.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4060BCBZ-RL7
Order Code4749408
Product RangeSingle 12-bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate2MSPS
Input Channel TypeDifferential, Single Ended
Data Interface2 Wire, I3C, Serial
Supply Voltage TypeSingle
Supply Voltage Min2.3V
Supply Voltage Max3.6V
ADC / DAC Case StyleWLCSP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-bit SAR ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
2MSPS
Data Interface
2 Wire, I3C, Serial
Supply Voltage Min
2.3V
ADC / DAC Case Style
WLCSP
Operating Temperature Min
-40°C
Product Range
Single 12-bit SAR ADCs
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001