Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $9.430 ($10.8445) |
10+ | $6.170 ($7.0955) |
25+ | $5.320 ($6.118) |
100+ | $4.360 ($5.014) |
250+ | $3.890 ($4.4735) |
500+ | $3.820 ($4.393) |
2500+ | $3.740 ($4.301) |
Product Information
Product Overview
AD5612 is a 12-bit buffered voltage-out digital-to-analogue converter (DAC). The references for device derive from the power supply inputs to give the widest dynamic output range. The device incorporates a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place to the device. The device contain a power-down feature that reduces the current consumption of the device to <lt/>150nA at 3V and provides software selectable output loads while in power-down mode. The device is put into power-down mode over the serial interface. The low power consumption of the device in normal operation makes it ideally suited for use in portable battery operated equipment. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 100µA max at 5V
- Power-on reset to 0V with brownout detection
- 3 power-down functions
- On-chip output buffer amplifier, rail-to-rail operation
- Power-on reset to 0V with brownout detection
- Relative accuracy (INL) is ±0.5LSB
- Standard, fast I²C interface modes supported
- Operating power supply range is 2.7V to 5.5V
- Operating temperature range is –40°C to +125°C
- Packaging style is 6-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C, Serial
SC-70
Single Ended
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
10-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate