Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $20.330 ($23.3795) |
10+ | $13.920 ($16.008) |
25+ | $12.250 ($14.0875) |
100+ | $10.360 ($11.914) |
250+ | $9.740 ($11.201) |
500+ | $9.550 ($10.9825) |
1000+ | $9.510 ($10.9365) |
Product Information
Product Overview
AD5663 is a low power, dual, 16-bit buffered voltage-out DAC that operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. It requires an external reference voltage to set the output range of the DAC. The part incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V or midscale (AD5663BRMZ-1) and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power down mode. The low power consumption of this part in normal operation makes it ideally suited to portable, battery-operated equipment. Application includes process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Zero power-on reset code, low power, dual 16bit nanoDAC
- Guaranteed monotonic by design, per channel power-down
- Power-on reset to zero scale or midscale
- Hardware LDAC (active high) and CLR (active high) functions
- Typical relative accuracy is ±8LSB (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Maximum differential nonlinearity is ±1LSB (guaranteed monotonic by design)
- Typical zero-scale error is +2mV (all 0s loaded to DAC register)
- Maximum gain error is ±1.5% of FSR (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Typical DC power supply rejection ratio is -100dB (DAC code = midscale, VDD ± 10%)
- 10 lead MSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
-
105°C
-
-
2.7V to 5.5V
10Pins
-40°C
Dual 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate