Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $24.900 ($28.635) |
10+ | $18.660 ($21.459) |
75+ | $17.150 ($19.7225) |
150+ | $16.820 ($19.343) |
300+ | $16.660 ($19.159) |
525+ | $16.590 ($19.0785) |
Product Information
Product Overview
AD5672R is a low power, octal, 12-bit buffered voltage output digital-to-analog converter (DAC). The devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. This device contain a power-down mode, reducing the current consumption to 1µA typical while in power-down mode. It is widely used in application such as optical transceivers, base station power amplifiers, process control (PLC input/output cards), industrial automation, data acquisition systems etc.
- High relative accuracy (INL) is ±0.12LSB typ
- Total unadjusted error (TUE) is ±0.03% of FSR
- Offset error is −0.75mV typ
- Gain error is +0.04% of FSR typ
- Low drift 2.5V reference is 2ppm/°C typ
- Thermal hysteresis 125ppm typ
- User selectable gain of 1 or 2 (GAIN pin/gain bit)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- Operating temperature is -40°C to +125°C
- Packaging style is 20-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, QSPI, Serial, SPI
TSSOP
Serial
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
20Pins
-40°C
Octal 12-bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate